845-024-521-204

Heilind Number:EDA845-024-521-204
Manufacturer:EDAC
Manufacturer Number:845-024-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-204

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With two rows and a total of 24 positions, it offers ample space for intricate connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly between -40 and 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board linking in your projects.