845-024-521-212

Heilind Number:EDA845-024-521-212
Manufacturer:EDAC
Manufacturer Number:845-024-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring 24 positions across two rows with a compact .1-inch pitch, it ensures efficient signal transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers reliable and secure connections. The straight mount orientation and .2-inch row spacing allow for easy installation and optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Elevate your electronic projects with this essential component.