845-024-521-402

Heilind Number:EDA845-024-521-402
Manufacturer:EDAC
Manufacturer Number:845-024-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-402

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 24 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with copper alloy contacts, it offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Elevate your connectivity solutions with this essential component.