845-024-521-403

Heilind Number:EDA845-024-521-403
Manufacturer:EDAC
Manufacturer Number:845-024-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-403

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 24 positions in a single row, allowing for efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers secure and low-resistance connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Upgrade your PCB setup with this essential component for seamless and reliable data transmission.