845-024-521-404

Heilind Number:EDA845-024-521-404
Manufacturer:EDAC
Manufacturer Number:845-024-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-404

Detailed Description

Enhance your connectivity with our sleek Green Board To Board PCB Connector. Featuring a single row with 24 positions, this connector ensures seamless data transfer on your circuit board. The Copper Alloy contacts guarantee reliable performance, while the UL 94V-0 Diallyl Phthalate housing material offers durability. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Trust in our high-quality connector to streamline your electronic projects.