845-024-521-407

Heilind Number:EDA845-024-521-407
Manufacturer:EDAC
Manufacturer Number:845-024-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-407

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Boasting a vibrant green hue, it features 24 positions in a single row, offering ample space for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance. With a low amperage of 3A and a pitch of .1 inch, this connector is ideal for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.