845-024-521-408

Heilind Number:EDA845-024-521-408
Manufacturer:EDAC
Manufacturer Number:845-024-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-408

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. The 24 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, offer seamless integration and efficient signal transmission. Crafted with precision, the contact material is copper alloy, guaranteeing a reliable and stable connection. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your electronic projects with this essential component.