845-024-521-412

Heilind Number:EDA845-024-521-412
Manufacturer:EDAC
Manufacturer Number:845-024-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, its straight mount orientation and 24-position layout ensure efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, offers reliable protection, while the copper alloy contact material guarantees optimal conductivity. With a low amperage of 3 A and a pitch of .1 in, it's perfect for compact electronic setups. Operating smoothly in a wide temperature range (-40 to 105 °C), this connector is a versatile solution for various applications. Upgrade your connectivity game today.