845-024-521-502

Heilind Number:EDA845-024-521-502
Manufacturer:EDAC
Manufacturer Number:845-024-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. Designed for optimal power transfer, each of its 24 positions boasts a reliable Copper Alloy contact material, ensuring seamless communication between components. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and resilient solution for your electronic projects. Upgrade your connectivity game with this essential component.