845-024-521-503

Heilind Number:EDA845-024-521-503
Manufacturer:EDAC
Manufacturer Number:845-024-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-503

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 24 positions for seamless data and power transmission. Designed for reliability, this connector boasts a UL 94V-0 Diallyl Phthalate housing material, ensuring durability in various environments. With a contact material of Copper Alloy and a pitch of .1 inch, it offers optimal conductivity and signal integrity. Its straight mount orientation and dual-row configuration make it easy to integrate into your system, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Upgrade your PCB assembly with this high-quality connector, perfect for a wide range of applications.