845-024-521-504

Heilind Number:EDA845-024-521-504
Manufacturer:EDAC
Manufacturer Number:845-024-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-504

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring two rows of 24 copper alloy contacts, this connector ensures reliable data transmission. The durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB-to-PCB connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your electronic projects with this essential component.