845-024-521-508

Heilind Number:EDA845-024-521-508
Manufacturer:EDAC
Manufacturer Number:845-024-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector offers reliable power transfer with an amperage of 3A. Its copper alloy contact material ensures efficient signal transmission, while the 2-row design with 24 positions allows for versatile connections. With a pitch of .1in and row spacing of .2in, it provides precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stability in various environments, making it an essential component for your electronic projects.