845-024-521-512

Heilind Number:EDA845-024-521-512
Manufacturer:EDAC
Manufacturer Number:845-024-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision engineering, it features 24 positions across 2 rows for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in even the most demanding environments. Copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Upgrade your PCB connections with this essential component.