845-024-521-602

Heilind Number:EDA845-024-521-602
Manufacturer:EDAC
Manufacturer Number:845-024-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 24 positions in a single row with a pitch of .1 inch, this connector ensures secure and efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contacts, guarantees reliable operation even in challenging environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.