845-024-521-603

Heilind Number:EDA845-024-521-603
Manufacturer:EDAC
Manufacturer Number:845-024-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 24 positions with a single row layout, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precision is key when aligning your boards. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Upgrade your electronics assembly with this essential connector, perfect for a wide range of applications.