845-024-521-604

Heilind Number:EDA845-024-521-604
Manufacturer:EDAC
Manufacturer Number:845-024-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-604

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Designed for streamlined assembly, this connector features a single row of 24 positions with a compact pitch of .1 inches. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with precision, the contacts are constructed from Copper Alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers seamless integration in your circuit design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your PCB projects with the perfect combination of performance and durability.