845-024-521-607

Heilind Number:EDA845-024-521-607
Manufacturer:EDAC
Manufacturer Number:845-024-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-607

Detailed Description

Enhance your PCB connections with our premium Board To Board PCB Connector. Featuring 24 positions in a single row, this connector ensures seamless data transfer with a pitch of .1 inches. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees durability and stability. With an amperage of 3A and an operating temperature range from -40 to 105°C, it's perfect for various applications. The straight mount orientation and row spacing of .2 inches offer easy and secure installation. Elevate your electronic projects with this reliable and efficient connector.