845-024-521-608

Heilind Number:EDA845-024-521-608
Manufacturer:EDAC
Manufacturer Number:845-024-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-608

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 24 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers superior conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Upgrade your connectivity with this essential component.