845-024-521-612

Heilind Number:EDA845-024-521-612
Manufacturer:EDAC
Manufacturer Number:845-024-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-612

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Featuring 24 positions in a single row, this connector ensures seamless transmission of data and power. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance in various environmental conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB-to-PCB connections. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance for seamless and secure connectivity.