845-024-521-802

Heilind Number:EDA845-024-521-802
Manufacturer:EDAC
Manufacturer Number:845-024-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-802

Detailed Description

Elevate your PCB connection setup with this high-performance board-to-board connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only ensures durability but also adds a pop of color to your assembly. With two rows of 24 copper alloy contacts, each spaced precisely at 0.1 inches, it guarantees seamless and efficient signal transmission. The straight mount orientation and a pitch of 0.2 inches make for easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your connectivity game with this essential component.