845-024-521-803

Heilind Number:EDA845-024-521-803
Manufacturer:EDAC
Manufacturer Number:845-024-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 24 positions across two rows, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Crafted with Copper Alloy contacts, this connector offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB connections with this reliable and versatile connector.