845-024-521-804

Heilind Number:EDA845-024-521-804
Manufacturer:EDAC
Manufacturer Number:845-024-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Connector, featuring 24 positions across 2 rows for efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, while the Copper Alloy contacts guarantee optimal signal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.