845-024-521-808

Heilind Number:EDA845-024-521-808
Manufacturer:EDAC
Manufacturer Number:845-024-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-808

Detailed Description

Enhance your connectivity with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 24 positions, ensuring reliable performance. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability while meeting safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Crafted with copper alloy contacts, it provides excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Choose this connector for your PCB assembly needs and experience seamless data transfer.