845-024-523-102

Heilind Number:EDA845-024-523-102
Manufacturer:EDAC
Manufacturer Number:845-024-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-102

Detailed Description

Elevate your PCB connection efficiency with our cutting-edge Board-to-Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector boasts high performance with a 3A amperage, ideal for powering up your devices. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability. With 24 positions and a compact .1-inch pitch, it offers seamless connectivity for your electronic components. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup today with this essential connector.