845-024-523-108

Heilind Number:EDA845-024-523-108
Manufacturer:EDAC
Manufacturer Number:845-024-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-108

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. With 24 positions and a single row configuration, it offers efficient signal transmission between circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. Crafted with precision, the copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Whether you're building prototypes or production units, this connector's straight mount orientation and green color make it not only functional but visually appealing as well. Upgrade your connectivity solutions with this essential component.