845-024-523-201

Heilind Number:EDA845-024-523-201
Manufacturer:EDAC
Manufacturer Number:845-024-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-201

Detailed Description

Elevate your connectivity needs with this premium Board To Board PCB Connector, designed for optimal performance in high-speed data transmission. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its copper alloy contacts, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, offer seamless and reliable connections between circuit boards. With 24 positions available, you'll have ample flexibility for your projects. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this connector for seamless integration and efficient signal transfer in your electronic designs.