845-024-523-212

Heilind Number:EDA845-024-523-212
Manufacturer:EDAC
Manufacturer Number:845-024-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-212

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, it not only ensures durability but also adds a pop of color to your setup. With two rows of contact points made from robust Copper Alloy, offering a total of 24 positions with a precise pitch of .1 inches, this connector facilitates seamless data transfer. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity game with this essential component.