845-024-523-402

Heilind Number:EDA845-024-523-402
Manufacturer:EDAC
Manufacturer Number:845-024-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-402

Detailed Description

Enhance connectivity in your electronic projects with our Green Board To Board PCB Connector. Designed for seamless integration, this component features 24 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Perfect for professionals and hobbyists alike, it's a crucial tool for achieving optimal performance in your electronic assemblies. Explore this essential connector and elevate your connectivity solutions.