845-024-523-403

Heilind Number:EDA845-024-523-403
Manufacturer:EDAC
Manufacturer Number:845-024-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, its 24 positions and single row configuration ensure efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides reliable performance in various environments. Featuring Copper Alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient data transmission.