845-024-523-404

Heilind Number:EDA845-024-523-404
Manufacturer:EDAC
Manufacturer Number:845-024-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-404

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Featuring 24 positions in a single row, it facilitates seamless inter-board communication. The connectors are designed for durability, with a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, they offer precise and reliable connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB setup with these high-quality connectors for seamless performance and peace of mind.