845-024-523-412

Heilind Number:EDA845-024-523-412
Manufacturer:EDAC
Manufacturer Number:845-024-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Suitable for a wide range of applications, this connector is perfect for demanding environments with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.