845-024-523-502

Heilind Number:EDA845-024-523-502
Manufacturer:EDAC
Manufacturer Number:845-024-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-502

Detailed Description

Enhance your PCB connectivity with our 24-position Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in any environment, with an operating temperature range of -40 to 105 °C. The two rows of contacts, made of durable Copper Alloy, offer a secure connection with a pitch of .1 in. and row spacing of .2 in. Designed for straight mounting orientation, it's perfect for various electronic applications. Upgrade your setup with this high-quality connector, a must-have in any engineer's toolkit.