845-024-523-503

Heilind Number:EDA845-024-523-503
Manufacturer:EDAC
Manufacturer Number:845-024-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-503

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for reliable performance, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 24 positions each, this connector offers ample connectivity options. The copper alloy contacts ensure optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Trust in this connector for seamless and durable connections in your electronic projects.