845-024-523-508

Heilind Number:EDA845-024-523-508
Manufacturer:EDAC
Manufacturer Number:845-024-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-508

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Featuring 24 positions with dual rows for seamless data transfer, this connector ensures optimal signal integrity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting reliability. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your connectivity with this essential component.