845-024-523-602

Heilind Number:EDA845-024-523-602
Manufacturer:EDAC
Manufacturer Number:845-024-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-602

Detailed Description

Enhance your electronic connections with our high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions with a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any application, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Whether you're a hobbyist or professional, streamline your circuit board assembly with this essential component.