845-024-523-604

Heilind Number:EDA845-024-523-604
Manufacturer:EDAC
Manufacturer Number:845-024-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-604

Detailed Description

Enhance connectivity with our Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 24 positions in a single row layout, this connector ensures efficient signal transmission within devices. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, promoting optimal PCB arrangement. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. Each contact is constructed from high-quality Copper Alloy, ensuring secure and stable connections. Whether for industrial machinery or consumer electronics, this connector is an essential component for achieving peak performance in electronic systems.