845-024-523-607

Heilind Number:EDA845-024-523-607
Manufacturer:EDAC
Manufacturer Number:845-024-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-607

Detailed Description

Enhance your PCB connectivity with our 24-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with a pitch of .1 inch, making it ideal for compact PCB designs. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring robust performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees reliable power transmission. Trust in this connector for efficient and secure board-to-board connections in your electronic applications.