845-024-523-802

Heilind Number:EDA845-024-523-802
Manufacturer:EDAC
Manufacturer Number:845-024-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With its sturdy UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, this connector ensures reliable power delivery at a fast pace. Featuring two rows with a pitch of .1 inch and 24 positions, it offers ample connectivity options for your PCB boards. The straight mount orientation and precise row spacing of .2 inch make it easy to integrate seamlessly into your existing setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions, making it an essential component in your electronic projects. Trust in its quality and efficiency to optimize your circuitry.