845-024-523-803

Heilind Number:EDA845-024-523-803
Manufacturer:EDAC
Manufacturer Number:845-024-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. With a vibrant green color and made from UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and aesthetic appeal. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. The contact material, Copper Alloy, guarantees excellent conductivity. With 24 positions, it provides ample connectivity options for your application. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your device's connectivity with this reliable and versatile component.