845-024-523-804

Heilind Number:EDA845-024-523-804
Manufacturer:EDAC
Manufacturer Number:845-024-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches, it offers seamless data transfer with 24 positions available. The straight mount orientation and row spacing of .2 inches make for easy installation and efficient use. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your PCB connections with this essential component.