845-024-523-807

Heilind Number:EDA845-024-523-807
Manufacturer:EDAC
Manufacturer Number:845-024-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-807

Detailed Description

Enhance your PCB connectivity with our 24-position board-to-board card edge connector, designed for seamless integration in your electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate and precision-engineered with copper alloy contacts, this connector ensures reliable power and signal transmission. Its double-row design and pitch of .1 inch offer efficient space utilization, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Elevate your electronic projects with this high-quality connector, a must-have in any professional setup.