845-024-523-812

Heilind Number:EDA845-024-523-812
Manufacturer:EDAC
Manufacturer Number:845-024-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-523-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Boasting a vibrant green color, this connector features 24 positions spread across two rows, ensuring seamless data transmission. Crafted with precision, it guarantees reliable contact and conductivity, thanks to its Copper Alloy construction. The housing material, UL 94V-0 Diallyl Phthalate, offers superior durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy installation on your circuit board. Its straight mount orientation saves space and simplifies device assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.