845-024-524-101

Heilind Number:EDA845-024-524-101
Manufacturer:EDAC
Manufacturer Number:845-024-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-101

Detailed Description

Enhance your electronic connectivity with this 24-position straight mount Card Edge Connector. Designed for seamless board-to-board PCB integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The contact material, crafted from Copper Alloy, ensures reliable power transmission at a low amperage of 3 A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup.