845-024-524-102

Heilind Number:EDA845-024-524-102
Manufacturer:EDAC
Manufacturer Number:845-024-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-102

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board 24-position connector. Designed for seamless integration, it boasts a straight mount orientation and a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments. Perfect for green PCB layouts, it's a must-have for any project requiring secure and efficient board-to-board connections.