845-024-524-104

Heilind Number:EDA845-024-524-104
Manufacturer:EDAC
Manufacturer Number:845-024-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 24-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, ideal for streamlined PCB layouts. The connector boasts durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in demanding environments. With a current rating of 3A, it offers efficient power transmission for your applications. Crafted with precision, the connector guarantees secure and stable connections, thanks to its copper alloy contact material. Its operating temperature range of -40 to 105 °C makes it suitable for a wide range of operating conditions. Upgrade your connectivity solutions with this essential component, perfect for various electronic projects.