845-024-524-108

Heilind Number:EDA845-024-524-108
Manufacturer:EDAC
Manufacturer Number:845-024-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-108

Detailed Description

Enhance your PCB connectivity with this durable and high-performance Board to Board Card Edge Connector. Featuring a straight mount orientation and a single row design with 24 positions, it offers seamless integration for various applications. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power transmission. The green-colored connector, with a pitch of .1 inches and row spacing of .2 inches, guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your circuit board assembly with this essential component.