845-024-524-112

Heilind Number:EDA845-024-524-112
Manufacturer:EDAC
Manufacturer Number:845-024-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-112

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions in a single row, ensuring efficient power and data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable connectivity.