845-024-524-201

Heilind Number:EDA845-024-524-201
Manufacturer:EDAC
Manufacturer Number:845-024-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-201

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 24 positions across two rows, ensuring reliable and efficient signal transmission. The sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, you can trust in its conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game today.