845-024-524-202

Heilind Number:EDA845-024-524-202
Manufacturer:EDAC
Manufacturer Number:845-024-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-202

Detailed Description

Enhance your board-to-board PCB connections with our high-performance connector. Featuring a sleek green design, this connector is a reliable choice for your electronic projects. With an amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient power transmission. The two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, provide a total of 24 positions for seamless connectivity. Designed for straight mount orientation, it guarantees a secure fit on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connections with this essential component.