845-024-524-208

Heilind Number:EDA845-024-524-208
Manufacturer:EDAC
Manufacturer Number:845-024-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Engineered for seamless integration, it features two rows with a total of 24 positions, ensuring optimal signal transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, offering superior protection and reliability in various environments. Copper Alloy contacts guarantee efficient power delivery, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Upgrade your electronics with this essential component for seamless data transfer.